+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLY1.00-WH/1

Wire; FLY; 1x1mm2; stranded; Cu; PVC; white; 60V; 2.4÷2.7mm


Manufacturer: BQ CABLE

Manufacturer part number:
FLY1.00-WH/1
TME Symbol:
FLY1.00-WH/1

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLY
Cable structure
1x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
white
Rated voltage
60V
Operating temperature
-40...105°C
Conform to the norm
ECE R-118
Cable external diameter
2.4...2.7mm
Information
The cables can be delivered in several sections. Minimum section length and multiple of 1m
Gross weight12.9 g
Certificates
See other products in this category: Car Instalation Cables BQ CABLE,
*
FLY1.00-WH/1
138 in TME stock
Net price for quantities from 1 m - 1.47 USDGross price for quantities from 1 m - 1.47 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts