+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLY1.50-YL

Wire; FLY; 1x1.5mm2; stranded; Cu; PVC; yellow; 60V; 100m

Manufacturer: BQ CABLE

Manufacturer part number:
FLY1.50-YL
TME Symbol:
FLY1.50-YL

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLY
Cable structure
1x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Insulation colour
yellow
Rated voltage
60V
Operating temperature
-40...105°C
Package contents
100m
Conform to the norm
ECE R-118
Cable external diameter
2.7...3mm
Gross weight19.634 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLY1.50-YL
1500 in TME stock
Net price for quantities from 100 m - 0.58 USDGross price for quantities from 100 m - 0.58 USD
Net price for quantities from 300 m - 0.53 USDGross price for quantities from 300 m - 0.53 USD
Net price for quantities from 500 m - 0.49 USDGross price for quantities from 500 m - 0.49 USD
Net price for quantities from 1000 m - 0.44 USDGross price for quantities from 1000 m - 0.44 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts