+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLYW0.50-WH

Wire; FLYW; 1x0.5mm2; stranded; Cu; PVC; white; 60V; 100m


Manufacturer: BQ CABLE

Manufacturer part number:
FLYW0.50-WH
TME Symbol:
FLYW0.50-WH

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLYW
Cable structure
1x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Wire insulation material
PVC
Insulation colour
white
Rated voltage
60V
Operating temperature
-40...125°C
Package contents
100m
Conform to the norm
ECE R-118
Cable external diameter
2...2.3mm
Gross weight9.191 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLYW0.50-WH
1500 in TME stock
Net price for quantities from 100 m - 0.31 USDGross price for quantities from 100 m - 0.31 USD
Net price for quantities from 300 m - 0.27 USDGross price for quantities from 300 m - 0.27 USD
Net price for quantities from 500 m - 0.25 USDGross price for quantities from 500 m - 0.25 USD
Net price for quantities from 1000 m - 0.23 USDGross price for quantities from 1000 m - 0.23 USD
Net price for quantities from 2000 m - 0.21 USDGross price for quantities from 2000 m - 0.21 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts