+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLYW0.75-BR/1

Wire; FLYW; 1x0.75mm2; stranded; Cu; PVC; brown; 60V; 2.2÷2.5mm

Manufacturer: BQ CABLE

Manufacturer part number:
FLYW0.75-BR/1
TME Symbol:
FLYW0.75-BR/1

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLYW
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Insulation colour
brown
Rated voltage
60V
Operating temperature
-40...125°C
Conform to the norm
ECE R-118
Cable external diameter
2.2...2.5mm
Information
The cables can be delivered in several sections. Minimum section length and multiple of 1m
Gross weight10 g
Certificates
See other products in this category: Car Instalation Cables BQ CABLE,
*
FLYW0.75-BR/1
78 in TME stock
Net price for quantities from 1 m - 1.52 USDGross price for quantities from 1 m - 1.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts