+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFF-92

Guard; metal; screw; Vent size: 92x92mm; with EMI shielding


Manufacturer: RICHCO

Manufacturer part number:
MFF-92
TME Symbol:
FM-09

Specification

Manufacturer
RICHCO
Type of fan accessory
guard
Material
metal
Mounting
screw
Vent size
92x92mm
Kit contents
with EMI shielding
A dimension
92mm
B dimension
82.5mm
C dimension
12.5mm
D dimension
4.3mm
E dimension
3.2mm
Dimensions
Gross weight14.448 g
Certificates
See other products in this category: Guards RICHCO,
*
MFF-92
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 5 pcs - 4.41 USDGross price for quantities from 5 pcs - 4.41 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs