+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFF-120

Filter; metal; screw; Vent size: 120x120mm; with EMI shielding


Manufacturer: RICHCO

Manufacturer part number:
MFF-120
TME Symbol:
FM-12

Specification

Manufacturer
RICHCO
Type of fan accessory
filter
Material
metal
Mounting
screw
Vent size
120x120mm
Kit contents
with EMI shielding
A dimension
118.87mm
B dimension
104.77mm
C dimension
25mm
D dimension
4.45mm
E dimension
3.2mm
Dimensions
Gross weight21.006 g
Certificates
See other products in this category: Guards RICHCO,
*
MFF-120
393 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs