+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FM-252-4-P

Sensor: gas flow; Usup: 12÷24VDC; ±9999999ml; OUT: PNP; 0÷50°C; IP40

Manufacturer: PANASONIC

Manufacturer part number:
FM-252-4-P
TME Symbol:
FM-252-4-P

Specification

Manufacturer
PANASONIC
Type of sensor
gas flow
Measuring range
±9999999ml
Output configuration
PNP
Operating temperature
0...50°C
Application
air, nitrogen
Connection
Ø4mm push-in
Flow
500ml/min
Output voltage
0...5V DC
IP rating
IP40
Kit contents
CN-F15-C1 cable
Kind of measurement
direct
Supply voltage
  • 12...24V DC
Gross weight50 g
Certificates
See other products in this category: Flow Meters PANASONIC
*
FM-252-4-P
Product withdrawn from the offer
Use the specification table below to search for similar products