+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of sensor | gas flow | |
Measuring range | ±99999,99l | |
Output configuration | PNP | |
Operating temperature | 0...50°C | |
Application | air, nitrogen | |
Connection | Ø4mm push-in | |
Flow | 5l/min | |
Output voltage | 0...5V DC | |
IP rating | IP40 | |
Kit contents | CN-F15-C1 cable | |
Kind of measurement | direct |