+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FM12320

Transition: coupler; CLIFFCON-P; 20A; 250VAC; PIN: 3; for cable


Manufacturer: CLIFF

Manufacturer part number:
FM12320
TME Symbol:
FM12320

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
CLIFFCON-P
Current rating
20A
Rated voltage
250V AC
Number of pins
3
Mechanical mounting
for cable
IP rating
IP65
Connector variant
with protective cap
Spatial orientation
straight
Gross weight67.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC connectors - others CLIFF,
See other products from this series.:
*
FM12320
5 in TME stock
Net price for quantities from 1 pcs - 11.25 USDGross price for quantities from 1 pcs - 11.25 USD
Net price for quantities from 20 pcs - 9.07 USDGross price for quantities from 20 pcs - 9.07 USD
Net price for quantities from 100 pcs - 8.02 USDGross price for quantities from 100 pcs - 8.02 USD
Net price for quantities from 250 pcs - 7.52 USDGross price for quantities from 250 pcs - 7.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts