+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FM1280

Connector: loudspeaker; socket; male; round,with flange; PIN: 4

Manufacturer: CLIFF

Manufacturer part number:
FM1280
TME Symbol:
FM1280

Specification

Manufacturer
CLIFF
Type of connector
loudspeaker
Connector
socket
Kind of connector
male
Number of pins
4
Mechanical mounting
for panel mounting
Electrical mounting
4.8mm connectors
Manufacturer series
CLIFFCON S
Connector variant
  • round
  • with flange
Gross weight16.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors CLIFF,
See other products from this series.:
*
FM1280
62 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 25 pcs - 2.37 USDGross price for quantities from 25 pcs - 2.37 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
Net price for quantities from 250 pcs - 2.04 USDGross price for quantities from 250 pcs - 2.04 USD
Net price for quantities from 300 pcs - 1.99 USDGross price for quantities from 300 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcs