+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FM1285

Connector: loudspeaker; socket; male; round,with flange; PIN: 8

Manufacturer: CLIFF

Manufacturer part number:
FM1285
TME Symbol:
FM1285

Specification

Manufacturer
CLIFF
Type of connector
loudspeaker
Connector
socket
Kind of connector
male
Number of pins
8
Mechanical mounting
for panel mounting
Electrical mounting
4.8mm connectors
Manufacturer series
CLIFFCON S
Connector variant
  • round
  • with flange
Gross weight22.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors CLIFF,
See other products from this series.:
*
FM1285
54 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 5 pcs - 6.22 USDGross price for quantities from 5 pcs - 6.22 USD
Net price for quantities from 20 pcs - 5.60 USDGross price for quantities from 20 pcs - 5.60 USD
Net price for quantities from 100 pcs - 4.39 USDGross price for quantities from 100 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts