+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FM22LD16-55-BG

IC: FRAM memory; 4MbFRAM; parallel 16bit; 256kx16bit; 2.7÷3.6VDC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FM22LD16-55-BG
TME Symbol:
FM22LD16-55-BG

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FRAM memory
Kind of memory
FRAM
Memory
4Mb FRAM
Interface
parallel 16bit
Memory organisation
256kx16bit
Access time
55ns
Case
FBGA48
Mounting
SMD
Kind of interface
parallel
Operating temperature
-40...85°C
Supply voltage
  • 2.7...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: FRAM memories - integrated circuits INFINEON TECHNOLOGIES,
*
FM22LD16-55-BG
0 in TME stock
Net price for quantities from 1 pcs - 51.97 USDGross price for quantities from 1 pcs - 51.97 USD
Net price for quantities from 25 pcs - 48.47 USDGross price for quantities from 25 pcs - 48.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.