+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAMTRON
Manufacturer | RAMTRON | |
Type of integrated circuit | FRAM memory | |
Kind of memory | FRAM | |
Memory | 64kb FRAM | |
Interface | I2C | |
Operating voltage | 2.7...3.6V | |
Clock frequency | 1MHz | |
Case | SO8 | |
Mounting | SMD | |
Operating current | 0.075mA | |
Standby current | 1µA | |
Kind of interface | serial | |
Operating temperature | -40...85°C |