+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FM24V01A-GTR

IC: FRAM memory; 128kbFRAM; I2C; 16kx8bit; 2÷3.6VDC; 3.4MHz; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FM24V01A-GTR
TME Symbol:
FM24V01A-GTR

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FRAM memory
Kind of memory
FRAM
Memory
128kb FRAM
Interface
I2C
Memory organisation
16kx8bit
Clock frequency
3.4MHz
Case
SO8
Mounting
SMD
Kind of interface
serial
Operating temperature
-40...85°C
Supply voltage
  • 2...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: FRAM memories - integrated circuits INFINEON TECHNOLOGIES,
*
FM24V01A-GTR
0 in TME stock
Net price for quantities from 2500 pcs - 2.46 USDGross price for quantities from 2500 pcs - 2.46 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.