+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | FRAM memory | |
Kind of memory | FRAM | |
Memory | 512kb FRAM | |
Interface | I2C | |
Memory organisation | 64kx8bit | |
Clock frequency | 3.4MHz | |
Case | SO8 | |
Mounting | SMD | |
Kind of interface | serial | |
Operating temperature | -40...85°C |