+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FM25CL64B-DG

IC: FRAM memory; 64kbFRAM; SPI; 8kx8bit; 2.7÷3.65VDC; 20MHz; DFN8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FM25CL64B-DG
TME Symbol:
FM25CL64B-DG

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FRAM memory
Kind of memory
FRAM
Memory
64kb FRAM
Interface
SPI
Memory organisation
8kx8bit
Clock frequency
20MHz
Case
DFN8
Mounting
SMD
Kind of interface
serial
Operating temperature
-40...85°C
Supply voltage
  • 2.7...3.65V DC
Gross weight0.2 g
Certificates
See other products in this category: FRAM memories - integrated circuits INFINEON TECHNOLOGIES,
*
FM25CL64B-DG
0 in TME stock
Net price for quantities from 1620 pcs - 2.27 USDGross price for quantities from 1620 pcs - 2.27 USD
No. of pieces (Multiplicity: 1 620)
Minimum order quantity: 1 620.
Multiplicity: 1 620.