+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FM25L04B-G

IC: FRAM memory; 4kbFRAM; SPI; 512x8bit; 2.7÷3.6VDC; 1MHz; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FM25L04B-G
TME Symbol:
FM25L04B-G

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FRAM memory
Kind of memory
FRAM
Memory
4kb FRAM
Interface
SPI
Memory organisation
512x8bit
Clock frequency
1MHz
Case
SO8
Mounting
SMD
Kind of interface
serial
Operating temperature
-40...85°C
Supply voltage
  • 2.7...3.6V DC
Gross weight0.075 g
Certificates
See other products in this category: FRAM memories - integrated circuits INFINEON TECHNOLOGIES,
*
FM25L04B-G
0 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 97 pcs