+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | FRAM memory | |
Kind of memory | FRAM | |
Memory | 16kb FRAM | |
Interface | SPI | |
Memory organisation | 2kx8bit | |
Clock frequency | 20MHz | |
Case | DFN8 | |
Mounting | SMD | |
Operating temperature | -40...85°C |