+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FM25L16B-G

IC: FRAM memory; 16kbFRAM; SPI; 2kx8bit; 2.7÷3.6VDC; 20MHz; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FM25L16B-G
TME Symbol:
FM25L16B-G

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FRAM memory
Kind of memory
FRAM
Memory
16kb FRAM
Interface
SPI
Memory organisation
2kx8bit
Clock frequency
20MHz
Case
SO8
Mounting
SMD
Kind of interface
serial
Operating temperature
-40...85°C
Supply voltage
  • 2.7...3.6V DC
Gross weight0.078 g
Certificates
See other products in this category: FRAM memories - integrated circuits INFINEON TECHNOLOGIES,
*
FM25L16B-G
1342 in TME stock
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 2.79 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 97 pcs - 2.17 USDGross price for quantities from 97 pcs - 2.17 USD
Net price for quantities from 485 pcs - 1.86 USDGross price for quantities from 485 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 97 pcs