+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FM3075

Fuse: fuse; automotive; 7.5A; 32VDC; 14.3mm; 14.3x3.8x15.3mm


Manufacturer: ELED

Manufacturer part number:
FM3075
TME Symbol:
FM3075

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
7.5A
Rated voltage
32V DC
Fuse size
14.3mm
Dimensions
14.3x3.8x15.3mm
Colour
brown
Gross weight0.72 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
FM3075
0 in TME stock
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.