+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELED | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Current rating | 7.5A | |
Rated voltage | 32V DC | |
Fuse size | 14.3mm | |
Dimensions | 14.3x3.8x15.3mm | |
Colour | brown | |
Quantity in set/package | 10pcs. |