+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FM6726

Connector: DIN; socket; female; shielded; PIN: 6; 240°; angled 90°


Manufacturer: CLIFF

Manufacturer part number:
FM6726
TME Symbol:
FM6726

Specification

Manufacturer
CLIFF
Type of connector
DIN
Connector
socket
Kind of connector
female
Connector variant
shielded
Number of pins
6
Connector pinout layout
240°
Spatial orientation
angled 90°
Electrical mounting
THT
Conform to the norm
DIN 45522
Gross weight6.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors CLIFF,
*
FM6726
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Packaging method by the manufacturer:Tray = 100 pcsCardboard = 900 pcsCardboard = 1 800 pcs