+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FM6728

Connector: DIN; socket; female; shielded; PIN: 8; 270°; angled 90°


Manufacturer: CLIFF

Manufacturer part number:
FM6728
TME Symbol:
FM6728

Specification

Manufacturer
CLIFF
Type of connector
DIN
Connector
socket
Kind of connector
female
Connector variant
shielded
Number of pins
8
Connector pinout layout
270°
Spatial orientation
angled 90°
Electrical mounting
THT
Conform to the norm
DIN 45326
Gross weight6.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors CLIFF,
*
FM6728
147 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 200 pcs - 1.13 USDGross price for quantities from 200 pcs - 1.13 USD
Net price for quantities from 300 pcs - 0.88 USDGross price for quantities from 300 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
Packaging method by the manufacturer:Tray = 100 pcs