+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FM6LC15

Fiber patch cord; OS2; MPO/APC,both sides; 15m; 9/125um; LSZH

Manufacturer: LOGILINK

Manufacturer part number:
FM6LC15
TME Symbol:
FM6LC15

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
single mode (SM)
Cable length
15m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Insulation colour
yellow
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • MPO/APC
Gross weight130 g
Certificates
EAN code4052792079357
See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FM6LC15
0 in TME stock
Net price for quantities from 1 pcs - 41.28 USDGross price for quantities from 1 pcs - 41.28 USD
Net price for quantities from 3 pcs - 34.40 USDGross price for quantities from 3 pcs - 34.40 USD
Net price for quantities from 5 pcs - 32.11 USDGross price for quantities from 5 pcs - 32.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.