+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMAC-091D-3610

Filter: anti-interference; three-phase; 480VAC; 36A; 235x58x90mm


Manufacturer: SCHURTER

Manufacturer part number:
FMAC-091D-3610
TME Symbol:
FMAC-091D-3610

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
480V AC
Max. operating current
36A
Body dimensions
235x58x90mm
Leads
screw terminals
Mounting
screw
Number of poles
1
Operating temperature
-25...100°C
Gross weight1.1942 kg
Certificates
See other products in this category: Three-phase filters SCHURTER,
*
FMAC-091D-3610
26 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 101.08 USDGross price for quantities from 1 pcs - 101.08 USD
Net price for quantities from 2 pcs - 96.78 USDGross price for quantities from 2 pcs - 96.78 USD
Net price for quantities from 4 pcs - 93.74 USDGross price for quantities from 4 pcs - 93.74 USD
Net price for quantities from 6 pcs - 90.95 USDGross price for quantities from 6 pcs - 90.95 USD
Net price for quantities from 10 pcs - 89.94 USDGross price for quantities from 10 pcs - 89.94 USD
Packaging method by the manufacturer:Cardboard = 2 pcs