+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMAC-091D-5010

Filter: anti-interference; three-phase; 480VAC; 50A; 1.7mΩ; screw


Manufacturer: SCHURTER

Manufacturer part number:
FMAC-091D-5010
TME Symbol:
FMAC-091D-5010

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
480V AC
Max. operating current
50A
Resistance
1.7mΩ
Body dimensions
235x58x90mm
Leakage current
10.2mA
Leads
screw terminals
Mounting
screw
Number of poles
1
Manufacturer series
FMAC
Operating temperature
-25...100°C
Gross weight1.5448 kg
Certificates
See other products in this category: Three-phase filters SCHURTER,
See other products from this series.:
*
FMAC-091D-5010
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 164.36 USDGross price for quantities from 1 pcs - 164.36 USD
Net price for quantities from 2 pcs - 145.38 USDGross price for quantities from 2 pcs - 145.38 USD
Net price for quantities from 10 pcs - 137.24 USDGross price for quantities from 10 pcs - 137.24 USD
Packaging method by the manufacturer:Cardboard = 2 pcs