+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMAC-0932-2510

Filter: anti-interference; three-phase; 480VAC; 25A; 201x121x66mm


Manufacturer: SCHURTER

Manufacturer part number:
FMAC-0932-2510
TME Symbol:
FMAC-0932-2510

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
480V AC
Max. operating current
25A
Body dimensions
201x121x66mm
Leads
screw terminals
Mounting
screw
Number of poles
1
Operating temperature
-25...100°C
Gross weight3.3458 kg
Certificates
See other products in this category: Three-phase filters SCHURTER,
*
FMAC-0932-2510
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 215.28 USDGross price for quantities from 1 pcs - 215.28 USD
Net price for quantities from 5 pcs - 200.40 USDGross price for quantities from 5 pcs - 200.40 USD
Net price for quantities from 10 pcs - 194.75 USDGross price for quantities from 10 pcs - 194.75 USD