+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMAD-MRYB-1010

Filter: anti-interference; three-phase; 480VAC; 10A; 61x75x48mm


Manufacturer: SCHURTER

Manufacturer part number:
FMAD-MRYB-1010
TME Symbol:
FMAD-MRYB-1010

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
480V AC
Max. operating current
10A
Body dimensions
61x75x48mm
Leads
screw terminals
Mounting
for DIN rail mounting
Number of poles
1
Operating temperature
-25...100°C
Gross weight413 g
Certificates
See other products in this category: Three-phase filters SCHURTER,
*
FMAD-MRYB-1010
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 59.29 USDGross price for quantities from 1 pcs - 59.29 USD
Net price for quantities from 5 pcs - 54.22 USDGross price for quantities from 5 pcs - 54.22 USD
Net price for quantities from 10 pcs - 50.17 USDGross price for quantities from 10 pcs - 50.17 USD
Net price for quantities from 15 pcs - 48.14 USDGross price for quantities from 15 pcs - 48.14 USD
Net price for quantities from 20 pcs - 47.38 USDGross price for quantities from 20 pcs - 47.38 USD
Packaging method by the manufacturer:Cardboard = 5 pcs