+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of filter | anti-interference | |
Kind of filter | three-phase | |
Operating voltage | 480V AC | |
Max. operating current | 75A | |
Inductance | 1.2mH | |
Resistance | 1mΩ | |
Body dimensions | 240x80x135mm | |
Leakage current | 10.2mA | |
Leads | terminal block | |
Mounting | on panel | |
Enclosure material | metal | |
Manufacturer series | FMBC NEO | |
Operating temperature | -25...100°C |