+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMBD-B92A-1612

Filter: anti-interference; three-phase; 520VAC; 16A; 6.8mΩ; screw


Manufacturer: SCHURTER

Manufacturer part number:
FMBD-B92A-1612
TME Symbol:
FMBD-B92A-1612

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
16A
Resistance
6.8mΩ
Body dimensions
115x120x80mm
Leakage current
11.1mA
Leads
screw terminals
Mounting
screw
Number of poles
2
Manufacturer series
FMBD NEO
Operating temperature
-25...100°C
Gross weight1.1923 kg
Certificates
See other products in this category: Three-phase filters SCHURTER,
See other products from this series.:
*
FMBD-B92A-1612
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 127.48 USDGross price for quantities from 1 pcs - 127.48 USD
Net price for quantities from 2 pcs - 118.19 USDGross price for quantities from 2 pcs - 118.19 USD
Net price for quantities from 4 pcs - 115.43 USDGross price for quantities from 4 pcs - 115.43 USD
Net price for quantities from 6 pcs - 113.93 USDGross price for quantities from 6 pcs - 113.93 USD
Net price for quantities from 10 pcs - 112.17 USDGross price for quantities from 10 pcs - 112.17 USD
Packaging method by the manufacturer:
Cardboard = 2 pcs