+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of filter | anti-interference | |
Kind of filter | three-phase | |
Operating voltage | 520V AC | |
Max. operating current | 25A | |
Resistance | 3.8mΩ | |
Body dimensions | 125x130x115mm | |
Leakage current | 12.7mA | |
Leads | screw terminals | |
Mounting | screw | |
Number of poles | 2 | |
Manufacturer series | FMBD NEO | |
Operating temperature | -25...100°C |