+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMBD-B92B-3612

Filter: anti-interference; three-phase; 520VAC; 36A; 2.4mΩ; screw


Manufacturer: SCHURTER

Manufacturer part number:
FMBD-B92B-3612
TME Symbol:
FMBD-B92B-3612

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
36A
Resistance
2.4mΩ
Body dimensions
125x130x115mm
Leakage current
12.7mA
Leads
screw terminals
Mounting
screw
Number of poles
2
Manufacturer series
FMBD NEO
Operating temperature
-25...100°C
Gross weight1.9846 kg
Certificates
See other products in this category: Three-phase filters SCHURTER,
See other products from this series.:
*
FMBD-B92B-3612
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 283.06 USDGross price for quantities from 1 pcs - 283.06 USD
Net price for quantities from 2 pcs - 234.01 USDGross price for quantities from 2 pcs - 234.01 USD
Net price for quantities from 20 pcs - 201.35 USDGross price for quantities from 20 pcs - 201.35 USD
Packaging method by the manufacturer:
Cardboard = 2 pcs