+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1706243

Connector: pluggable terminal block; plug; COMBICON XS; 6A; 160V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1706243

Alternative designations: FMC 0,5/ 2-ST-2,54 C2

TME Symbol:
FMC0.5/2-ST-2.54C2

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON XS
Current rating
6A
Rated voltage
0.16kV
Number of pins
2
Electrical mounting
push-in
Contact plating
gold-plated
Flammability rating
UL94V-0
Body material
LCP
Length
14mm
Body colour
black
Contacts pitch
2.54mm
Height
5.35mm
Width
5.58mm
Gross weight0.581 g
Certificates
EAN code4046356841252
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1706243
0 in TME stock
Net price for quantities from 200 pcs - 2.71 USDGross price for quantities from 200 pcs - 2.71 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.