+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1952115

Connector: pluggable terminal block; plug; COMBICON S; 8A; 320V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1952115

Alternative designations: FMC 1,5/11-ST-3,5-RF

TME Symbol:
FMC1.511-ST-3.5-RF

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.32kV
Number of pins
11
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
22.9mm
Body colour
green
Contacts pitch
3.5mm
Locking system
latch
Height
7.75mm
Width
48mm
Gross weight6.674 g
Certificates
EAN code4017918942755
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1952115
0 in TME stock
Net price for quantities from 50 pcs - 9.88 USDGross price for quantities from 50 pcs - 9.88 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.