+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMC30A2

Fuse: fuse; 16.2mm; automotive; 30A; 32VDC; MAXI; 16.2x6.5x18.5mm


Manufacturer: ELED

Manufacturer part number:
FMC30A2
TME Symbol:
FMC30A2

Specification

Manufacturer
ELED
Type of fuse
fuse
Fuse size
16.2mm
Kind of fuse
automotive
Current rating
30A
Rated voltage
32V DC
Trade name
MAXI
Dimensions
16.2x6.5x18.5mm
Colour
light green
Gross weight3.2 g
Certificates
See other products in this category: Car Fuses - Maxi ELED,
*
FMC30A2
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD