+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELED | |
Type of fuse | fuse | |
Fuse size | 16.2mm | |
Kind of fuse | automotive | |
Current rating | 60A | |
Rated voltage | 32V DC | |
Trade name | MAXI | |
Dimensions | 16.2x6.5x18.5mm | |
Colour | blue |