+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of filter | anti-interference | |
Kind of filter | three-phase | |
Operating voltage | 520V AC | |
Max. operating current | 600A | |
Body dimensions | 300x210x135mm | |
Leakage current | 14.1mA | |
Leads | screw | |
Mounting | on panel | |
Enclosure material | aluminium, metal | |
Manufacturer series | SOL | |
Operating temperature | -40...100°C |