+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: FMCOR 1,5/ 2-STF-3,5
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Manufacturer series | COMBICON S | |
Current rating | 8A | |
Rated voltage | 0.32kV | |
Number of pins | 2 | |
Electrical mounting | push-in | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 10.4mm | |
Body colour | green | |
Contacts pitch | 3.5mm | |
Locking system | threaded joint | |
Height | 19.43mm | |
Width | 17mm |