+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMM150-0075X2F

Transistor: N-MOSFET x2; TrenchT2™; unipolar; 75V; 120A; Idm: 500A


Manufacturer: IXYS

Manufacturer part number:
FMM150-0075X2F
TME Symbol:
FMM150-0075X2F

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET x2
Technology
TrenchT2™
Polarisation
unipolar
Drain-source voltage
75V
Drain current
120A
Pulsed drain current
500A
Power dissipation
170W
Case
ISOPLUS i4-pac™ x024a
Gate-source voltage
±30V
On-state resistance
5.8mΩ
Mounting
THT
Gate charge
178nC
Kind of package
tube
Kind of channel
enhancement
Semiconductor structure
double series
Reverse recovery time
66ns
Gross weight6.085 g
Certificates
See other products in this category: Multi channel transistors IXYS,
*
FMM150-0075X2F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.32 USDGross price for quantities from 1 pcs - 22.32 USD
Net price for quantities from 10 pcs - 19.30 USDGross price for quantities from 10 pcs - 19.30 USD