+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMM22-05PF

Transistor: N-MOSFET x2; PolarHV™; unipolar; 500V; 13A; Idm: 55A


Manufacturer: IXYS

Manufacturer part number:
FMM22-05PF
TME Symbol:
FMM22-05PF

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET x2
Technology
PolarHV™
Polarisation
unipolar
Drain-source voltage
500V
Drain current
13A
Pulsed drain current
55A
Power dissipation
132W
Case
ISOPLUS i4-pac™ x024a
Gate-source voltage
±30V
On-state resistance
0.27Ω
Mounting
THT
Gate charge
50nC
Kind of package
tube
Kind of channel
enhancement
Semiconductor structure
double series
Reverse recovery time
200ns
Gross weight6.03 g
Certificates
See other products in this category: Multi channel transistors IXYS,
*
FMM22-05PF
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 21.46 USDGross price for quantities from 1 pcs - 21.46 USD
Net price for quantities from 3 pcs - 19.30 USDGross price for quantities from 3 pcs - 19.30 USD
Net price for quantities from 10 pcs - 17.15 USDGross price for quantities from 10 pcs - 17.15 USD
Net price for quantities from 25 pcs - 15.27 USDGross price for quantities from 25 pcs - 15.27 USD
Packaging method by the manufacturer:Tube = 25 pcs