+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMM22-06PF

Transistor: N-MOSFET x2; PolarHV™; unipolar; 600V; 12A; Idm: 66A


Manufacturer: IXYS

Manufacturer part number:
FMM22-06PF
TME Symbol:
FMM22-06PF

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET x2
Technology
PolarHV™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
12A
Pulsed drain current
66A
Power dissipation
130W
Case
ISOPLUS i4-pac™ x024a
Gate-source voltage
±30V
On-state resistance
0.35Ω
Mounting
THT
Gate charge
58nC
Kind of package
tube
Kind of channel
enhancement
Semiconductor structure
double series
Reverse recovery time
200ns
Gross weight6.04 g
Certificates
See other products in this category: Multi channel transistors IXYS,
*
FMM22-06PF
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.47 USDGross price for quantities from 1 pcs - 19.47 USD
Net price for quantities from 10 pcs - 16.19 USDGross price for quantities from 10 pcs - 16.19 USD
Net price for quantities from 25 pcs - 15.65 USDGross price for quantities from 25 pcs - 15.65 USD
Net price for quantities from 250 pcs - 15.05 USDGross price for quantities from 250 pcs - 15.05 USD
Packaging method by the manufacturer:Tube = 25 pcs