+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMM50-025TF

Transistor: N-MOSFET x2; Trench; unipolar; 250V; 30A; Idm: 130A


Manufacturer: IXYS

Manufacturer part number:
FMM50-025TF
TME Symbol:
FMM50-025TF

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET x2
Technology
HiPerFET™, Trench
Polarisation
unipolar
Drain-source voltage
250V
Drain current
30A
Pulsed drain current
130A
Power dissipation
125W
Case
ISOPLUS i4-pac™ x024a
Gate-source voltage
±30V
On-state resistance
60mΩ
Mounting
THT
Gate charge
78nC
Kind of package
tube
Kind of channel
enhancement
Semiconductor structure
double series
Reverse recovery time
84ns
Gross weight5.78 g
Certificates
See other products in this category: Multi channel transistors IXYS,
*
FMM50-025TF
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.21 USDGross price for quantities from 1 pcs - 19.21 USD
Net price for quantities from 3 pcs - 17.18 USDGross price for quantities from 3 pcs - 17.18 USD
Net price for quantities from 10 pcs - 15.23 USDGross price for quantities from 10 pcs - 15.23 USD
Net price for quantities from 25 pcs - 13.64 USDGross price for quantities from 25 pcs - 13.64 USD
Packaging method by the manufacturer:
Tube = 25 pcs