+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMMT596TA

Transistor: PNP; bipolar; 200V; 0.3A; 500mW; SOT23


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
FMMT596TA
TME Symbol:
FMMT596TA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
200V
Collector current
0.3A
Power dissipation
0.5W
Case
SOT23
Current gain
85...300
Mounting
SMD
Kind of package
reel, tape
Frequency
150MHz
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
FMMT596TA
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 21000 pcs - 0.16 USDGross price for quantities from 21000 pcs - 0.16 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.