+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMP0040

Motor breaker; 0.09kW; 230÷690VAC; for DIN rail mounting; IP20

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
FMP0040
TME Symbol:
FMP0040

Specification

Manufacturer
Promfactor Baltic
Type of protection
motor breaker
Max motor power
0.09kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
0.25...0.4A
Electrical connection
screw terminals
Short circuit release
5.6A
IP rating
IP20
Operating temperature
-25...55°C
Manufacturer series
FMP32
Related items
BF1, BFS1, F/ACS111, F/ACS120, F/ACT111, F/ACT120, F/ALCS1001, F/ALCS1010, F/ALCS0101, F/ALCS0110, F/SRS230, F/SRS400, F/UVS230, F/UVS400
Gross weight241 g
Certificates
EAN code4772151003563
See other products in this category: Motor Protection Breakers Promfactor Baltic,
See other products from this series.:
*
FMP0040
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.35 USDGross price for quantities from 1 pcs - 22.35 USD
Net price for quantities from 5 pcs - 20.38 USDGross price for quantities from 5 pcs - 20.38 USD
Net price for quantities from 10 pcs - 18.41 USDGross price for quantities from 10 pcs - 18.41 USD