+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMP6300

Motor breaker; 30kW; 230÷690VAC; for DIN rail mounting; 40÷63A

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
FMP6300
TME Symbol:
FMP6300

Specification

Manufacturer
Promfactor Baltic
Type of protection
motor breaker
Max motor power
30kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
40...63A
Electrical connection
screw terminals
IP rating
IP20
Operating temperature
-25...55°C
Manufacturer series
FMP80
Related items
F/ACS111, F/ACS211
Gross weight644 g
Certificates
EAN code4779040156737
See other products in this category: Motor Protection Breakers Promfactor Baltic,
See other products from this series.:
*
FMP6300
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.85 USDGross price for quantities from 1 pcs - 49.85 USD
Net price for quantities from 5 pcs - 45.45 USDGross price for quantities from 5 pcs - 45.45 USD
Net price for quantities from 10 pcs - 41.05 USDGross price for quantities from 10 pcs - 41.05 USD