+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Promfactor Baltic
Manufacturer | Promfactor Baltic | |
Type of protection | motor breaker | |
Max motor power | 40kW | |
Operating voltage | 230...690V AC | |
Mounting | for DIN rail mounting | |
Range of overcurrent release settings | 56...80A | |
Electrical connection | screw terminals | |
IP rating | IP20 | |
Operating temperature | -25...55°C | |
Manufacturer series | FMP80 | |
Related items | F/ACS111, F/ACS211 |