+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMR-500MA

Fuse: fuse; TR5; THT; 500mA; 250VAC; FMR; copper alloy; 5.08mm


Manufacturer: OPTIFUSE

Manufacturer part number:
FMR-500MA
TME Symbol:
FMR-500MA

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
TR5
Kind of fuse
miniature
Mounting
THT
Current rating
0.5A
Rated voltage
250V AC
Manufacturer series
FMR
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 10s
Contact material
copper alloy
Terminal pitch
5.08mm
Energy I2t
0.024A2s
Pin diameter
0.5mm
Kind of package
bag, bulk
Contact plating
tinned
Leads
leads x2
Gross weight0.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses TR5 - Fast OPTIFUSE,
See other products from this series.:
*
FMR-500MA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD