+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMR-50MA

Fuse: fuse; TR5; THT; 50mA; 250VAC; FMR; copper alloy; 5.08mm; tinned


Manufacturer: OPTIFUSE

Manufacturer part number:
FMR-50MA
TME Symbol:
FMR-50MA

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
TR5
Kind of fuse
miniature
Mounting
THT
Current rating
50mA
Rated voltage
250V AC
Manufacturer series
FMR
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 10s
Contact material
copper alloy
Terminal pitch
5.08mm
Energy I2t
0.0001A2s
Pin diameter
0.5mm
Kind of package
bag, bulk
Contact plating
tinned
Leads
leads x2
Gross weight0.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses TR5 - Fast OPTIFUSE,
See other products from this series.:
*
FMR-50MA
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 3.27 USDGross price for quantities from 1000 pcs - 3.27 USD