+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMU0H334ZFTP18

Supercapacitor; THT; 330mF; 14x9x15.5mm; Pitch: 5mm; 25mΩ; 5.5V


Manufacturer: KEMET

Manufacturer part number:
FMU0H334ZFTP18
TME Symbol:
FMU0H334ZFTP18

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.33F
Body dimensions
14x9x15.5mm
Terminal pitch
5mm
ESR value
25mΩ
Conform to the norm
AEC-Q200
Operating voltage
5.5V
Service life
1000h
Alias
USCFMU0H334ZTB
Gross weight3.977 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FMU0H334ZFTP18
8 in TME stock
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.08 USDGross price for quantities from 100 pcs - 2.08 USD
Net price for quantities from 400 pcs - 1.84 USDGross price for quantities from 400 pcs - 1.84 USD
Net price for quantities from 800 pcs - 1.79 USDGross price for quantities from 800 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcs