+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Current rating | 40A | |
Rated voltage | 32V DC | |
Fuse size | 12.2x14.2x27.3mm | |
Manufacturer series | JAPVAL | |
Colour | green |